The LP2981IM5-3.3/NOPB is a single output linear regulator with a maximum output current of 100mA and a dropout voltage of 200mV. It is available in a lead-free SOT-23 package, mounted on cut tape. The device is compliant with Reach SVHC regulations. The quiescent current is 65uA. It is suitable for use in applications requiring a stable 3.3V output voltage.
Rochester Electronics LP2981IM5-3.3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 100A |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Quiescent Current | 65uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2981IM5-3.3/NOPB to view detailed technical specifications.
No datasheet is available for this part.