Rochester Electronics LP2985-30DBVR technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 280mV |
| Lead Free | Lead Free |
| Output Current | 150mA |
| Packaging | Cut Tape |
| Quiescent Current | 65uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2985-30DBVR to view detailed technical specifications.
No datasheet is available for this part.