Rochester Electronics LP2985A-18DBVT technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 280mV |
| Lead Free | Lead Free |
| Output Current | 150mA |
| Packaging | Tape and Reel |
| Quiescent Current | 850uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2985A-18DBVT to view detailed technical specifications.
No datasheet is available for this part.