The LP2985AIM5-2.0/NOPB is a single-output linear regulator with a dropout voltage of 600mV and an output current of 150mA. It is packaged in a lead-free SOT-23 case and is available on cut tape. The device has a quiescent current of 2mA and is compliant with Reach SVHC regulations.
Rochester Electronics LP2985AIM5-2.0/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 600mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 2V |
| Packaging | Cut Tape |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2985AIM5-2.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.