Rochester Electronics LP2985AIM5X-1.8/NOPB technical specifications.
| Dropout Voltage | 600mV |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2985AIM5X-1.8/NOPB to view detailed technical specifications.
No datasheet is available for this part.