Rochester Electronics LP2988ILD-3.8 technical specifications.
| Dropout Voltage | 180mV |
| Lead Free | Contains Lead |
| Output Current | 200mA |
| Output Voltage | 3.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2988ILD-3.8 to view detailed technical specifications.
No datasheet is available for this part.