Rochester Electronics LP2989AILD-3.3/NOPB technical specifications.
| Current Rating | 500mA |
| Dropout Voltage | 310mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 3.3V |
| Quiescent Current | 110uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2989AILD-3.3/NOPB to view detailed technical specifications.
No datasheet is available for this part.