Rochester Electronics LP2992AILD-1.5/NOPB technical specifications.
| Dropout Voltage | 450mV |
| Lead Free | Lead Free |
| Output Current | 250mA |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2992AILD-1.5/NOPB to view detailed technical specifications.
No datasheet is available for this part.