Rochester Electronics LP2996LQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 1.36V |
| Packaging | Cut Tape |
| Quiescent Current | 320uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP2996LQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.