Rochester Electronics LP3470M5-2.63/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 30uA |
| Packaging | Cut Tape |
| Quiescent Current | 16uA |
| Threshold Voltage | 2.63V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP3470M5-2.63/NOPB to view detailed technical specifications.
No datasheet is available for this part.