Rochester Electronics LP38500ASD-ADJ/NOPB technical specifications.
| Dropout Voltage | 220mV |
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Quiescent Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP38500ASD-ADJ/NOPB to view detailed technical specifications.
No datasheet is available for this part.