Rochester Electronics LP38501TJ-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 420mV |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP38501TJ-ADJ/NOPB to view detailed technical specifications.
No datasheet is available for this part.