Rochester Electronics LP3852EMP-1.8/NOPB technical specifications.
| Dropout Voltage | 240mV |
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP3852EMP-1.8/NOPB to view detailed technical specifications.
No datasheet is available for this part.