Rochester Electronics LP3852EMP-3.3/NOPB technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 240mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Quiescent Current | 3mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP3852EMP-3.3/NOPB to view detailed technical specifications.
No datasheet is available for this part.