Rochester Electronics LP38691DT-5.0/NOPB technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Output Current | 500mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 55uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP38691DT-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.