Rochester Electronics LP3875EMP-ADJ technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 380mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP3875EMP-ADJ to view detailed technical specifications.
No datasheet is available for this part.