Rochester Electronics LP38841S-1.5/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 75mV |
| Lead Free | Contains Lead |
| Output Current | 800mA |
| Output Voltage | 1.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 32mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP38841S-1.5/NOPB to view detailed technical specifications.
No datasheet is available for this part.