Rochester Electronics LP38842S-0.8 technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 115mV |
| Lead Free | Contains Lead |
| Output Current | 1.5A |
| Output Voltage | 800mV |
| Packaging | Rail/Tube |
| Quiescent Current | 32mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP38842S-0.8 to view detailed technical specifications.
No datasheet is available for this part.