Rochester Electronics LP38843SX-1.2/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 210mV |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Quiescent Current | 32mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP38843SX-1.2/NOPB to view detailed technical specifications.
No datasheet is available for this part.