Rochester Electronics LP3906SQ-VPFP/NOPB technical specifications.
| Dropout Voltage | 80mV |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Output Power | 1.43W |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP3906SQ-VPFP/NOPB to view detailed technical specifications.
No datasheet is available for this part.