Rochester Electronics LP3982ILD-1.8/NOPB technical specifications.
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Output Current | 300mA |
| Output Voltage | 1.8V |
| Packaging | Cut Tape |
| Quiescent Current | 90uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP3982ILD-1.8/NOPB to view detailed technical specifications.
No datasheet is available for this part.