Rochester Electronics LP3982ILD-2.5 technical specifications.
| Dropout Voltage | 120mV |
| Lead Free | Contains Lead |
| Output Current | 300mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 90uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP3982ILD-2.5 to view detailed technical specifications.
No datasheet is available for this part.