The LP3982IMM-3.0 is a single-output linear regulator from Rochester Electronics. It features a dropout voltage of 120mV and a quiescent current of 90uA. The device is available in a lead-free VSSOP package, which is packaged on a tape and reel. The LP3982IMM-3.0 is compliant with Reach SVHC regulations and can supply up to 300mA of output current at 3V.
Rochester Electronics LP3982IMM-3.0 technical specifications.
| Package/Case | VSSOP |
| Dropout Voltage | 120mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Quiescent Current | 90uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP3982IMM-3.0 to view detailed technical specifications.
No datasheet is available for this part.