The LP3988IMF-2.5/NOPB is a 2.5V low dropout regulator from Rochester Electronics. It features a dropout voltage of 80mV and can supply an output current of 150mA. The regulator is packaged in a SOT-23 case and is lead free. It has a quiescent current of 85uA and is compliant with Reach SVHC regulations.
Rochester Electronics LP3988IMF-2.5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 80mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 2.5V |
| Packaging | Cut Tape |
| Quiescent Current | 85uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP3988IMF-2.5/NOPB to view detailed technical specifications.
No datasheet is available for this part.