Micropower, 150mA Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125
Rochester Electronics LP5951MFX-1.8 technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Output Current | 150mA |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 29uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP5951MFX-1.8 to view detailed technical specifications.
No datasheet is available for this part.