150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Rochester Electronics LP5951MFX-3.0/NOPB technical specifications.
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Output Current | 150mA |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Quiescent Current | 29uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP5951MFX-3.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.