Dual, 5-V, 152-kHz, low quiescent current (7-µA), RRO operational amplifier 8-VSSOP -40 to 85
Rochester Electronics LPV358MM/NOPB technical specifications.
| Bandwidth | 152kHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 152kHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 17mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LPV358MM/NOPB to view detailed technical specifications.
No datasheet is available for this part.