micropower ail-to- ail Input and Output Operational Amplifier 5-SC70 -40 to 85
Rochester Electronics LPV511MG/NOPB technical specifications.
| Bandwidth | 27kHz |
| Gain Bandwidth Product | 27kHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 500uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LPV511MG/NOPB to view detailed technical specifications.
No datasheet is available for this part.