Op Amp Single Nanopower Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
Rochester Electronics LPV521MGE/NOPB technical specifications.
| Bandwidth | 6.2kHz |
| Gain Bandwidth Product | 6.2kHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 22mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LPV521MGE/NOPB to view detailed technical specifications.
No datasheet is available for this part.