Rochester Electronics MAC8NG technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics MAC8NG to view detailed technical specifications.
No datasheet is available for this part.