Rochester Electronics MAX4374HEUB technical specifications.
| Bandwidth | 200kHz |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MAX4374HEUB to view detailed technical specifications.
No datasheet is available for this part.