Rochester Electronics MAX662ACPA technical specifications.
| Package/Case | DIP |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Voltage | 12.6V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MAX662ACPA to view detailed technical specifications.
No datasheet is available for this part.