Rochester Electronics MAX6650EUB technical specifications.
| Frequency | 254kHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 5.2V |
| Packaging | Rail/Tube |
| Power Dissipation | 444mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MAX6650EUB to view detailed technical specifications.
No datasheet is available for this part.