Rochester Electronics MAX964EEE technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 5mA |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MAX964EEE to view detailed technical specifications.
No datasheet is available for this part.