Rochester Electronics MC13202FCR2 technical specifications.
| Package/Case | QFN |
| Data Rate | 250Kbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 5mm |
| Packaging | Tape and Reel |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MC13202FCR2 to view detailed technical specifications.
No datasheet is available for this part.