Rochester Electronics MC13211 technical specifications.
| Bandwidth | 2.4GHz |
| Data Rate | 250Kbps |
| Frequency | 16MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MC13211 to view detailed technical specifications.
No datasheet is available for this part.