32-bit MCU, ARM7 core, 26 MHz, 128KB Flash, 2.4 GHz Radio, LGA 145
Checking distributor stock and pricing after the page loads.
| Data Rate | 250Kbps |
| Frequency | 26MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Box |
| RAM Size | 98304B |
| RoHS | Not Compliant |