Rochester Electronics MC34151PG technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 11.2V |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MC34151PG to view detailed technical specifications.
No datasheet is available for this part.