Rochester Electronics MC34716EP technical specifications.
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 5A |
| Output Voltage | 3.6V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MC34716EP to view detailed technical specifications.
No datasheet is available for this part.