MCU 16-bit MC56F83xx CISC 128KB Flash 3.3V 144-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Density | 144000B |
| Frequency | 60MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tray |
| RAM Size | 8192B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |