Rochester Electronics MC68060RC50 technical specifications.
| Access Time | 50us |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MC68060RC50 to view detailed technical specifications.
No datasheet is available for this part.