M683xx Series 5 V 16 MHz Surface Mount 32-Bit CPU32 Microprocessor - CQFP-144
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Frequency | 16MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Tray |
| RoHS | Not Compliant |