Rochester Electronics MC7447ATHX1167NB technical specifications.
| Package/Case | DIP |
| Frequency | 1.17GHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MC7447ATHX1167NB to view detailed technical specifications.
No datasheet is available for this part.