The MC9328MX21DVK microcontroller features a 32-bit ARM core operating at 266MHz with 6144B of RAM. It is packaged in a tray format and is compliant with lead-free standards. The device is not halogen-free. The microcontroller has an access time of 266us. It is Reach SVHC compliant.
Rochester Electronics MC9328MX21DVK technical specifications.
| Access Time | 266us |
| Core Architecture | ARM |
| Frequency | 266MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Tray |
| RAM Size | 6144B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MC9328MX21DVK to view detailed technical specifications.
No datasheet is available for this part.