IC Mpu I.mxl 150MHZ 225MAPBGA I.mxl
Checking distributor stock and pricing after the page loads.
| Access Time | 150us |
| Core Architecture | ARM |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |