Rochester Electronics MCF5233CVM100 technical specifications.
| Access Time | 100us |
| Core Architecture | Coldfire |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RAM Size | 65536B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MCF5233CVM100 to view detailed technical specifications.
No datasheet is available for this part.