Rochester Electronics MCIMX357DVM5B technical specifications.
| Frequency | 532MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MCIMX357DVM5B to view detailed technical specifications.
No datasheet is available for this part.