Rochester Electronics MD82C85/B technical specifications.
| Category | Static Clock Controller/Generator |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 24 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rochester Electronics MD82C85/B to view detailed technical specifications.
No datasheet is available for this part.