Rochester Electronics MMA3204EGR2 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Output Voltage | 2.5mV |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MMA3204EGR2 to view detailed technical specifications.
No datasheet is available for this part.