Rochester Electronics MPC5554MVR132 technical specifications.
| Core Architecture | PowerPC |
| Frequency | 132MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Memory Size | 2000000B |
| Number of Bits | 32 |
| Packaging | Tray |
| RAM Size | 65536B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics MPC5554MVR132 to view detailed technical specifications.
No datasheet is available for this part.